Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
RSR-12DCS
RoHS:
Yes
HTS:
8536490050
COO:
CN
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Connector
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Power Relay 12VDC 6A SPDT(28x5x15)mm THT
Search Keywords:
RSR12DCS
IN STOCK:
0
Manufacturer Stock:
1,195
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
5
$5.92
$29.600
50
$4.81
$240.500
100
$4.60
$460.000
250
$4.40
$1,100.000
500
$4.22
$2,110.000
1,000
$4.11
$4,110.000
2,500
$4.00
$10,000.000
5,000
+
$3.94
$19,700.000
Product Guides