help desk software
DATA SHEET

RUC-2022-26-5120-KL

Altech

Power Relay 120VAC 40A DPST(38.6x36.1x45.5)mm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
RUC-2022-26-5120-KL
RoHS:
Yes
HTS:
8536490050
COO:
PL
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST
Mounting:
Socket
Termination Style:
Connector
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Power Relay 120VAC 40A DPST(38.6x36.1x45.5)mm Socket
Search Keywords:
RUC2022265120KL
IN STOCK: 0
Manufacturer Stock:
8   can ship 12/9/24
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.67
$26.670
10
$23.72
$237.200
30
$22.98
$689.400
50
$21.97
$1,098.500
100
$21.03
$2,103.000
250
$20.45
$5,112.500
500 +
$20.15
$10,075.000
Tools/3D Models
Product Guides