Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
SH03-3,81/BK/ABC
RoHS:
Yes
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
3.81 mm
Number of Circuits:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
8 A
Wire Size:
16-30 AWG
Operating Temperature:
105(Max) °C
Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 8A
Search Keywords:
SH03381BKABC
IN STOCK:
487
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$4.44
$44.400
50
$2.94
$147.000
100
$1.13
$113.000
250
$1.08
$270.000
500
$1.06
$530.000
1,000
+
$1.03
$1,030.000
Product Guides