Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
SH04-3,81/BK/ABCS
RoHS:
Yes
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
3.81 mm
Number of Circuits:
1
Maximum Voltage Rating:
300 V
Maximum Current Rating:
11 A
Wire Size:
14-30 AWG
Operating Temperature:
-30 to 105 °C
Conn Terminal Block F 4 POS 3.81mm Screw RA Cable Mount 11A
Search Keywords:
SH04381BKABCS
IN STOCK:
292
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
4
$6.88
$27.520
25
$5.56
$139.000
50
$3.13
$156.500
100
$1.57
$157.000
250
$1.52
$380.000
500
$1.45
$725.000
1,000
+
$1.42
$1,420.000
Product Guides