help desk software
DATA SHEET

SO965460

Altech

Relay SSR 600V AC-IN 32V DC-OUT Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
SO965460
RoHS:
Yes
HTS:
8536509065
COO:
FR
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
DC
Maximum Output Voltage:
32 V
Maximum Output Current:
N/A
Output Device:
SSR
Input Type:
AC
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58.5 x 45 x 30 mm
Life Cycle:
Discontinued
Relay SSR 600V AC-IN 32V DC-OUT Automotive
Search Keywords:
SO965460
   This product has been discontinued by the supplier
IN STOCK: 0
Manufacturer Stock:
752   can ship 11/29/24
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$58.22
$58.220
5
$52.33
$261.650
10
$50.88
$508.800
25
$48.85
$1,221.250
50
$46.98
$2,349.000
100
$45.82
$4,582.000
250 +
$45.14
$11,285.000
Tools/3D Models
Product Guides