SVF02-5,08
AltechConn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 12A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
SVF02-5,08
RoHS:
Yes
HTS:
8536904000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
12 A
Wire Size:
14-30 AWG
Operating Temperature:
105(Max) °C
The ALTECH part SVF02-5.08 is a reliable and versatile connector terminal block designed for seamless connections in various electronic applications. It features a compact and sturdy construction with a 2-position configuration, making it suitable for projects requiring precise connections. With a 5.08mm screw terminal design, it allows for secure and durable wire connections. This terminal block is easily mountable on cables, providing convenience during installation and maintenance. With a current rating of 12A, this connector ensures safe and efficient power transmission.
Search Keywords:
SVF02508
IN STOCK:
380
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.071
$107.100
300
$1.039
$311.700
500
$0.996
$498.000
1,000
$0.956
$956.000
2,500
$0.920
$2,300.000
5,000
$0.897
$4,485.000
7,500
$0.884
$6,630.000
10,000
+
$0.870
$8,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4306R-101-222LF
Res Thick Film NET 2.2K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
PVP02-5,08
Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole
PVP03-5,08
Conn Shrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole
SVF03-5,08
Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 12A