help desk software
DATA SHEET

SVP02-5,08

Altech

Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 12A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
SVP02-5,08
RoHS:
Yes
HTS:
8536694040
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
12 A
Wire Size:
14-30 AWG
Operating Temperature:
105(Max) °C
Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 12A
Search Keywords:
SVP02508
IN STOCK: 436
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.113
$111.300
300
$1.078
$323.400
500
$1.030
$515.000
1,000
$0.986
$986.000
2,500
$0.945
$2,362.500
5,000
$0.920
$4,600.000
7,500
$0.906
$6,795.000
10,000 +
$0.893
$8,930.000
Tools/3D Models
Product Guides