TL50LA1U
AltechIndustrial Panel Mount Indicators / Switch Indicators TowerLight 50mm 24V Conti Amber NEMA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
TL50LA1U
RoHS:
Yes
HTS:
8512102000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Industrial Panel Mount Indicators / Switch Indicators TowerLight 50mm 24V Conti Amber NEMA
Search Keywords:
TL50LA1U
IN STOCK:
0
Manufacturer Stock:
10
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$57.03
$57.030
5
$50.89
$254.450
10
$49.37
$493.700
25
$47.26
$1,181.500
50
$45.31
$2,265.500
100
$44.11
$4,411.000
250
+
$43.44
$10,860.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GLC65EG
AC/DC Power Supply Triple-OUT 5V/24V/12V 7A/1.5A/2.5A 60W
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
1-66103-8
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
796634-4
Pluggable Terminal Block - 5.08 mm - 4 Ways - 30 AWG - 12 AWG - 3 mm² - Screw.
TL50LG1U
Light Tower, 24V AC/DC, 50mm Lens Module, Green, Continuous LED | Altech Corp TL50LG1U