Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
TR11-C-X-63-B-0-C-1.0A
RoHS:
Yes
HTS:
8536200040
COO:
IN
Supplier Standard Pack
10
Type:
Supplementary Protector
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
N/A
Current Rating:
1 A
Terminal Design:
Quick Connect
Operating Temperature:
60(Max) °C
Mounting:
Panel Mount
Circuit Breaker Supplementary Protector 1A 240VAC 50VDC
Search Keywords:
TR11CX63B0C10A
IN STOCK:
0
Manufacturer Stock:
35
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
10
$5.37
$53.700
50
$4.36
$218.000
100
$4.16
$416.000
250
$4.04
$1,010.000
500
$3.82
$1,910.000
1,000
$3.72
$3,720.000
2,500
$3.62
$9,050.000
5,000
+
$3.57
$17,850.000
Product Guides