help desk software
DATA SHEET

TR11-C-X-63-B-0-C-3.0A

Altech

Circuit Breaker Supplementary Protector 3A 240VAC 50VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
TR11-C-X-63-B-0-C-3.0A
RoHS:
Yes
HTS:
8536200040
COO:
IN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Supplementary Protector
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
N/A
Current Rating:
3 A
Terminal Design:
Quick Connect
Operating Temperature:
60(Max) °C
Mounting:
Panel Mount
Circuit Breaker Supplementary Protector 3A 240VAC 50VDC
Search Keywords:
TR11CX63B0C30A
IN STOCK: 0
Manufacturer Stock:
347   can ship 12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.37
$53.700
50
$4.36
$218.000
100
$4.16
$416.000
250
$4.04
$1,010.000
500
$3.82
$1,910.000
1,000
$3.72
$3,720.000
2,500
$3.62
$9,050.000
5,000 +
$3.57
$17,850.000
Tools/3D Models
Product Guides