help desk software
DATA SHEET

TR-11CY636.5A

Altech

Circuit Breaker Supplementary Protector 6.5A 240VAC 32VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
TR-11CY636.5A
RoHS:
Yes
HTS:
8536200040
COO:
IN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Supplementary Protector
Voltage Rating:
240,32 VAC|VDC
Number of Poles:
N/A
Current Rating:
6.5 A
Terminal Design:
Quick Connect
Operating Temperature:
60(Max) °C
Mounting:
Panel Mount
Circuit Breaker Supplementary Protector 6.5A 240VAC 32VDC
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.85
$48.500
50
$3.94
$197.000
100
$3.76
$376.000
250
$3.65
$912.500
500
$3.45
$1,725.000
1,000
$3.36
$3,360.000
2,500
$3.27
$8,175.000
5,000 +
$3.22
$16,100.000
Tools/3D Models
Product Guides