Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
TR11-D-X-63-BB-2-N-5.0A
RoHS:
Yes
HTS:
8536200040
COO:
IN
Supplier Standard Pack
10
Package Type:
Type:
Supplementary Protector
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
N/A
Current Rating:
5 A
Circuit Breaker Supplementary Protector 5A 240VAC 50VDC
Search Keywords:
TR11DX63BB2N50A
IN STOCK:
193
Can Ship immediately
Manufacturer Stock:
150
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
10
$5.37
$53.700
50
$4.36
$218.000
100
$4.16
$416.000
250
$4.04
$1,010.000
500
$3.82
$1,910.000
1,000
$3.72
$3,720.000
2,500
$3.62
$9,050.000
5,000
+
$3.57
$17,850.000
Product Guides