Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
TR11-D-Y-63-BB-2-N-10.0A
RoHS:
Yes
HTS:
8536200040
COO:
IN
Supplier Standard Pack
10
Type:
Supplementary Protector
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
N/A
Current Rating:
10 A
Circuit Breaker Supplementary Protector 10A 240VAC 50VDC
Search Keywords:
TR11DY63BB2N100A
IN STOCK:
298
Can Ship immediately
Manufacturer Stock:
380
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
10
$4.61
$46.100
50
$3.80
$190.000
100
$3.64
$364.000
250
$3.54
$885.000
500
$3.36
$1,680.000
1,000
$3.28
$3,280.000
2,500
$3.20
$8,000.000
5,000
+
$3.15
$15,750.000
Product Guides