Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
UR-02
RoHS:
Yes
HTS:
8536200040
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Mechanical Interlock
Operating Temperature:
-5 to 40 °C
The ALTECH part UR-02 is a reliable and efficient relay accessory that is used to provide mechanical interlock for contactors. This interlock ensures proper coordination and sequencing of electrical circuits, preventing any potential damage or malfunction. With its sturdy construction and high-quality materials, the UR-02 offers excellent durability and long-lasting performance. It is designed to seamlessly integrate with various contactor models, allowing for easy installation and hassle-free operation. Whether in industrial or commercial applications, the ALTECH UR-02 is an indispensable component for maintaining a safe and efficient electrical system.
Search Keywords:
UR02
IN STOCK:
4
Ships today, if you order in
On Order:
50
can ship 1/13/25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$21.71
$21.710
10
$19.37
$193.700
25
$18.79
$469.750
50
$18.25
$912.500
100
$17.25
$1,725.000
250
$16.79
$4,197.500
500
+
$16.53
$8,265.000
Product Guides
CUSTOMERS
ALSO BOUGHT
19193-0216
Ring Tongue Terminal 6AWG 32.21mm 16.38mm Electro-Tin VersaKrimp™ Bag
160314-5
250 PIDG FASTON REC
34974
TERMINAL,PIDG R 16-14HD 1/4
EEE-HA1C470AP
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 70mA 1000h 105°C Automotive T/R
66360-2
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...