AMI-M12Z-6-20-B
Altran MagneticsPower Line Filter Multi-Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altran Magnetics
Part No:
AMI-M12Z-6-20-B
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
Box
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Termination Style:
Threaded Stud
The ALTRAN MAGNETICS Power Line Filter (AMI-M12Z-6-20-B) is a high-performance multi-purpose RFI filter designed to eliminate electromagnetic interference from 50Hz/60Hz power lines. With a maximum current rating of 20A and voltage rating of 250VAC, this filter is capable of providing reliable and efficient filtering for a wide range of applications.Featuring a convenient threaded stud flange mount design, the ALTRAN MAGNETICS Power Line Filter is easy to install and offers secure and stable mounting. Its compact size makes it suitable for space-constrained installations.The AMI-M12Z-6-20-B filter is built with premium quality materials and components, ensuring long-lasting durability and exceptional performance. Its advanced filtering technology effectively suppresses common and differential mode noise, enabling devices to operate with minimal interference.Ideal for use in industrial, commercial, and residential settings, the ALTRAN MAGNETICS Power Line Filter is an essential component for maintaining clean power and reliable performance. Upgrade your system's immunity to electromagnetic interference with the reliable and efficient AMI-M12Z-6-20-B filter.
Search Keywords:
AMIM12Z620B
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$31.57
$31.570
5
$29.53
$147.650
16
$27.33
$437.280
32
$26.54
$849.280
64
$25.08
$1,605.120
256
$24.41
$6,248.960
512
+
$24.05
$12,313.600
Product Guides