Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Electrical
Part No:
11101010
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
bag
Right-angle Dual Port D-Sub Connector
Search Keywords:
11101010
CUSTOMERS
ALSO BOUGHT
J7KC1201DC24
Magnetic Contactor, 24 VDC, SPST-1NC | Omron Automation J7KC-12-01 DC24
1757051
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
0407360001
DEK 6, 5 FSZ 1-10. Terminal markers, Card, 5 x 6.5 mm, Polyamide, Colour: White GTIN (EAN)...
1181010
Wire Ferrule Connector - Insulated - 18 AWG (1.00mm²) - 8.00mm Pin Length - Single Wire - ...