11121010
American ElectricalWire Ferrule - Single Wire - 18 AWG (1.00mm²) - Insulated - 12.00mm Pin Length - 18.50mm Overall Length - Red. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Electrical
Part No:
11121010
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
bag
Welcome to American Electrical, your trusted source for quality electrical parts. Part 11121010 is a reliable and efficient component that guarantees optimal performance for your electrical systems. Our team of experts has carefully crafted this part using high-grade materials to ensure durability and longevity. With American Electrical, you can rest assured knowing that you are getting top-notch products that meet the highest industry standards. Choose Part 11121010 and experience the exceptional quality that sets us apart.
Search Keywords:
11121010
IN STOCK:
11
Can Ship immediately
Price Per:
Package
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$42.60
$42.600
5
$39.81
$199.050
10
$37.36
$373.600
25
$34.20
$855.000
50
$32.38
$1,619.000
100
$31.13
$3,113.000
250
+
$30.35
$7,587.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
BT1.5I-M0
Dome-Top® barb ty cable tie, intermediate cross section, 6.1" (155mm) length, weather resi...
3200881
Ferrule - sleeve length: 8 mm - length: 14 mm - color: white
9037530000
Wire End Ferrule - 12AWG - Grey - O/A L: 22mm-Pin L: 12mm - 100/Pkg
9533-CHR-100
Computer Cable Foil Polyvinyl Chloride 3Conductors 24AWG 4.11mm 300VAC Chrome Polyvinyl Ch...
9934-060-100
MULTI CONDUCTOR, DATALENE INSULAT, COMPUTER CABLE, 24AWG STRAND (7X32), 9 COND C