help desk software
DATA SHEET

11121060

American Electrical

Wire Ferrule - Single Wire - Insulated - DIN Style - 10 AWG (6.00mm²) - 20.00mm Overall Length - 12.00mm Pin Length - Yellow Color. .. see full description

RoHS Compliant
bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Electrical
Part No:
11121060
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
bag
The American Electrical part 11121060 is a high-quality ferrule terminal designed for use with 10AWG copper wiring. These blue-colored terminals feature a tin coating and measure 20mm in size. Each terminal is enclosed in a convenient bag for easy storage and is ideal for various electrical applications. Trust in American Electrical for reliable and durable electrical connectors for your projects.
Search Keywords:
11121060
IN STOCK: 63
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.49
$20.490
10
$16.44
$164.400
25
$16.19
$404.750
50
$15.95
$797.500
100
$15.71
$1,571.000
250 +
$15.47
$3,867.500
Tools/3D Models
Product Guides