11121160
American ElectricalWire Ferrule - Single Wire - Insulated - DIN Style - 6 AWG (16.00mm²) - 23.00mm Overall Length - 12.00mm Pin Length - Blue Color. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Electrical
Part No:
11121160
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
bag
The American Electrical part 11121160 is a high-quality ferrule terminal designed for use with 6AWG copper wiring. These blue-colored terminals feature a tin coating and measure 23mm in size. Each terminal is enclosed in a convenient bag for easy storage and is ideal for various electrical applications. Trust in American Electrical for reliable and durable electrical connectors for your projects.
Search Keywords:
11121160
IN STOCK:
25
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$26.16
$52.320
5
$24.07
$120.350
10
$22.50
$225.000
25
$22.16
$554.000
50
$21.83
$1,091.500
100
$21.50
$2,150.000
250
+
$21.18
$5,295.000
Product Guides
CUSTOMERS
ALSO BOUGHT
193991-4
Contact - Multimate - Type XII Series - Pin - Crimp - 8 AWG - Silver Plated Contacts.
206137-1
7 (Power) Position Circular Connector Receptacle Housing Panel Mount
206425-1
Circular Connector - CPC Series 3 - Flange Mount Receptacle - 3 Contacts - Thermoplastic B...
206430-1
This Square Flange Receptacle with mounting holes from TE’s Circular Plastic Connectors se...
66601-9
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - Power & Signal - 13A - 50.0µin (1.27µm) Tin ...