1181025
American ElectricalWire Ferrule Connector - Insulated - 14 AWG (2.50mm²) - 8.00mm Pin Length - Single Wire - DIN Style - Blue. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Electrical
Part No:
1181025
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
bag
The Wire Ferrule Connector is a high-quality insulated connector designed for electrical connections in various applications. It is specifically designed to accommodate 14 AWG (2.50mm²) wires and features an 8.00mm pin length. The connector is compatible with DIN style connectors and is color-coded in blue for easy identification. It is designed to ensure a secure and reliable connection for single wire applications. With its durable construction and efficient design, this Wire Ferrule Connector is an excellent choice for any electrical project that requires a reliable and efficient connection.
Search Keywords:
1181025
IN STOCK:
15
Can Ship immediately
Price Per:
Package
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$37.49
$37.490
5
$35.03
$175.150
10
$32.88
$328.800
25
$30.10
$752.500
50
$28.49
$1,424.500
100
$27.40
$2,740.000
250
+
$26.71
$6,677.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
PL22CHLG110
PILOT LIGHT COMPACT HIGH LENS
192922-1460
Pin Contact, Gold Flash Plating, wire range 0,32 - 0,50, wire size 22-20 AWG
A0101Y
Modular Switch Body - IP65 - Momentary for use with A01 Series.
5227726-2
ISOLATED BNC SOLDER JACK ASSY
CS6364C
LKG CONN, 50A 125/250V, 3P4W