1181034
American ElectricalWire Ferrule - Single Wire - Insulated - DIN Style - 22 to 24 AWG - 12.50mm Overall Length - 8.00mm Pin Length - Turquoise Color. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Electrical
Part No:
1181034
RoHS:
Yes
HTS:
8536908585
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
bag
American Electrical part 1181034 is a high-quality electrical component designed to meet the demanding requirements of various industries. Engineered with precision and durability in mind, this part ensures reliable and efficient performance in electrical systems.Manufactured by American Electrical, a reputable name in the industry, this part is constructed using top-grade materials and advanced manufacturing techniques. It is meticulously tested to ensure compliance with industry standards, guaranteeing safe and trouble-free operation.The American Electrical part 1181034 is suitable for a wide range of applications, including commercial, industrial, and residential projects. It offers superior electrical conductivity, excellent insulation properties, and resistance to wear and tear, making it an ideal choice for demanding environments.With its compact design and easy installation, this electrical part enables seamless integration into existing systems. It provides reliable connectivity and helps optimize the overall performance of electrical circuits.Whether you are an electrical contractor, an equipment manufacturer, or a DIY enthusiast, the American Electrical part 1181034 is a reliable choice for your electrical needs. Order yours today and experience the exceptional quality and performance that American Electrical is renowned for.
Search Keywords:
1181034
IN STOCK:
72
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$62.39
$62.390
5
$56.83
$284.150
10
$51.33
$513.300
25
$50.56
$1,264.000
50
$49.80
$2,490.000
100
+
$49.06
$4,906.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5225395-7
BNC PLUG DUAL CRIMP RG174,188
1375819-1
Socket Contact Tin 22-26 AWG Crimp
970-009-030R121
D-Sub Backshell 9 / 15 HD Positions 180° Entry
FSD77-8-D
The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster inse...
1181015
Black Wire Ferrule Connector DIN 16 AWG (1.50mm2) Single Wire