1181075
American ElectricalWire Ferrule - Single Wire - 20 to 22 AWG - Insulated - 8.00mm Pin Length - 14.00mm Overall Length - Gray. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Electrical
Part No:
1181075
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
bag
American Electrical part 1181075 is a high-quality electrical component designed to ensure efficient and reliable power transmission in a wide range of applications. This superior-grade part is crafted with precision and adheres to stringent quality standards, making it perfect for use in industrial, commercial, and residential electrical systems.The American Electrical part 1181075 offers exceptional performance, delivering stable and uninterrupted power supply with minimal loss or distortion. With its robust construction, this component is built to withstand the demands of heavy-duty usage and provide long-lasting durability. It is designed for quick and easy installation, saving time and effort during setup and replacement.Featuring advanced technology and industry-leading engineering, the American Electrical part 1181075 ensures optimal electrical conductivity, reducing resistance and energy wastage. This part is engineered to meet or exceed industry standards, guaranteeing safety, reliability, and compliance with regulations.Whether you need to update your existing electrical system or embark on a new construction project, the American Electrical part 1181075 is an essential component for ensuring seamless power distribution. Trust the expertise and reputation of American Electrical for your electrical needs, and experience uninterrupted power flow like never before.
Search Keywords:
1181075
IN STOCK:
75
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$31.28
$31.280
5
$27.77
$138.850
10
$24.96
$249.600
25
$24.58
$614.500
50
$24.21
$1,210.500
100
$23.85
$2,385.000
250
+
$23.49
$5,872.500
Product Guides
CUSTOMERS
ALSO BOUGHT
S10WP
Relay Sockets & Hardware
A-KAB-USBA-FS-1M
Cable Assembly USB 1m 24AWG/28AWG USB 4 POS F Solder
640913-2
RECEPT,PIDG FASTON 16-14 205
HW1K-2BF20
Switch Key Lock N.O. DPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Pane...
HW1S-2TF20
Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Moun...