1182010
American ElectricalWire Ferrule - Single Wire - 18 AWG (1.00mm²) - Insulated - Style W - 8.00mm Pin Length - Yellow.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Electrical
Part No:
1182010
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
bag
The 1182010 from American Electrical is W style, single wire ferrule with yellow insulation for wire size of 18 AWG (1.00mm²). This ferrule has 8.00mm pin length and overall length of 14.50mm.
Search Keywords:
1182010
IN STOCK:
37
Can Ship immediately
Price Per:
Package
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$27.27
$27.270
5
$25.48
$127.400
10
$23.91
$239.100
25
$21.89
$547.250
50
$20.72
$1,036.000
100
$19.93
$1,993.000
250
+
$19.43
$4,857.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
66358-9
Power Contact - Socket - AMP Type III+ - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 15.0µin (0...
BW9N0CA
Molded Case Circuit Breakers Handles
BZ-NP-1C
Dust Tight Gasket (IP40 Equivalent) For N Handle.
SZ-N11T
Terminal cover
MVU14-8RK
Ring Tongue Terminal 14-16AWG 22.86mm 8.38mm Tin Bulk