help desk software
DATA SHEET

121210600

American Electrical

Ferrule - Non-ins - Crimp - 10 AWG/6mm2 - ID: 3.5mm L: 12mm - price per 1000/Pkg

RoHS Compliant
bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Electrical
Part No:
121210600
RoHS:
Yes
HTS:
8504409580
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
bag
Ferrule, Non-ins, Crimp - 10 AWG/6mm2 - ID: 3.5mm L: 12mm - 1000/Pkg
Search Keywords:
121210600
IN STOCK: 16
Can Ship immediately
Price Per:
Package
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$67.99
$67.990
5
$41.84
$209.200
10
$38.31
$383.100
25
$36.26
$906.500
50
$35.32
$1,766.000
100 +
$34.43
$3,443.000
Tools/3D Models
Product Guides