Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Electrical
Part No:
A1555.07.06
RoHS:
Yes
HTS:
8547900030
ECCN:
EAR99
Supplier Standard Pack
1
The American Electrical part A1555.07.06 is a high-quality cable grip designed for use with PG7 cables. The cable grip is constructed with a durable and reliable grey 8207 material, ensuring long-lasting performance and protection for your cables. This cable grip is ideal for a wide range of applications, including industrial machinery, automation systems, and electrical installations. With its easy-to-use design and secure grip, the American Electrical part A1555.07.06 provides a reliable and efficient solution for cable management.
Search Keywords:
A15550706
IN STOCK:
7,000
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$1.767
$17.670
25
$1.569
$39.225
50
$1.481
$74.050
100
$1.414
$141.400
250
$1.333
$333.250
500
$1.161
$580.500
1,000
+
$0.962
$962.000
Product Guides
CUSTOMERS
ALSO BOUGHT
D20419-21
Jackscrew - Slotted - For D-Sub Backshell - 0.281" (7.14mm) Length Below Head - 4-40 Threa...
PLC1M-S4-C0
Pan-Ty® locking clamp tie, miniature cross section, #4 (M2.5) screw, 4.3" (109mm) length, ...
SHC-16GF
Plastic Hose Clamp: .250 - .313 in (6.4 - 8 mm) Inside Diameter, .130 in (3.3 mm) Band Wi...