UTS150N-FTU-70A-3P-LL-UL
American ElectricalMCCB, 70A, 600 VAC/600VDC, Thermal magnetic, UL 489, 3 pole, 35 KA interrupting, 8-2/0 AWG, 133.6 in-lb torque .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Electrical
Part No:
UTS150N-FTU-70A-3P-LL-UL
RoHS:
Yes
Supplier Standard Pack:
1
Package Type:
The AMERICAN ELECTRICAL UTS150N-FTU-70A-3P-LL-UL is a high-quality molded case circuit breaker (MCCB) designed for reliable and efficient electrical protection. This 70A, 600 VAC/600VDC-rated MCCB features thermal magnetic technology and is UL 489 certified for safety and performance. With 3 poles and a 35 KA interrupting capacity, this MCCB is suitable for a wide range of applications. It is compatible with 8-2/0 AWG wire sizes and requires a torque of 133.6 in-lb for proper installation. Trust AMERICAN ELECTRICAL for durable and dependable electrical products.
Search Keywords:
UTS150NFTU70A3PLLUL
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$430.91
$430.910
3
+
$414.55
$1,243.650
DOWNLOADS