help desk software
DATA SHEET

AZ164-2CT-24D

American Zettler

Mini Power Relay 24VDC coil DPDT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ164-2CT-24D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT10703
Maximum Current Rating:
7 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 70 °C
Coil Resistance:
650 Ohm
Mini Power Relay 24VDC coil DPDT
Search Keywords:
AZ1642CT24D
IN STOCK: 292
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$3.636
$145.440
80
$3.600
$288.000
120
$3.294
$395.280
280 +
$3.192
$893.760
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models