help desk software
DATA SHEET

AZ164-4C-48A

American Zettler

Mini Power Relay 48VAC coil 4PDT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ164-4C-48A
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
48 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
735 Ohm
Mini Power Relay 48VAC coil 4PDT
Search Keywords:
AZ1644C48A
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.14
$41.140
10 +
$13.99
$139.900
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models