help desk software
DATA SHEET

AZ165-2C-24A

American Zettler

Mini Power Relay 24VAC coil DPDT

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ165-2C-24A
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
320
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
184 Ohm
Mini Power Relay 24VAC coil DPDT
Search Keywords:
AZ1652C24A
IN STOCK: 0
MOQ for out of Stock Qty:
80
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
80
$5.28
$422.400
160
$3.96
$633.600
240
$3.70
$888.000
320 +
$3.62
$1,158.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models