Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ165-2CT-120A
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
4.55 KOhm
Mini Power Relay 120VAC coil DPDT
Search Keywords:
AZ1652CT120A
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$3.65
$36.500
25
$3.46
$86.500
40
$3.29
$131.600
50
$3.15
$157.500
100
$3.01
$301.000
500
$2.89
$1,445.000
1,000
$2.75
$2,750.000
2,500
+
$2.63
$6,575.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides