Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ165-2CT-24A
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
320
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
184 Ohm
Mini Power Relay 24VAC coil DPDT
Search Keywords:
AZ1652CT24A
IN STOCK:
0
MOQ for out of Stock Qty:
80
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
80
$5.98
$478.400
160
$4.49
$718.400
240
$4.19
$1,005.600
320
+
$4.10
$1,312.000
Product Guides