help desk software
DATA SHEET

AZ166-4C-5D

American Zettler

Mini Power Relay 5VDC coil 4PDT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ166-4C-5D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Mounting:
Panel Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
27.5 Ohm
Mini Power Relay 5VDC coil 4PDT
Search Keywords:
AZ1664C5D
IN STOCK: 73
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.58
$62.900
25
$7.22
$180.500
50
$3.60
$180.000
100
$3.13
$313.000
500
$3.00
$1,500.000
1,000
$2.85
$2,850.000
2,500 +
$2.74
$6,850.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models