help desk software
DATA SHEET

AZ2100-1A-110D

American Zettler

Miniature Power Relay - 1FormA (SPST-NO) - 110VDC Coil - 40A Contacts - -55°C to 85°C

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2100-1A-110D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
240
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 100 °C
Miniature Power Relay - 1FormA (SPST-NO) - 110VDC Coil - 40A Contacts - -55°C to 85°C
Search Keywords:
AZ21001A110D
IN STOCK: 186
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.94
$29.400
100
$2.89
$289.000
250
$2.85
$712.500
500
$2.81
$1,405.000
1,000
$1.73
$1,730.000
1,500
$1.37
$2,055.000
2,000 +
$1.34
$2,680.000
Tools/3D Models