AZ2100-1A-12DE
American ZettlerMiniature Power Relay - 1FormA (SPST-NO) - 12VDC Coil - 40A Contacts - -55°C to 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2100-1A-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
240
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 100 °C
The AMERICAN ZETTLER part AZ2100-1A-12DE is a versatile and high-performance Miniature Power Relay designed to handle various electrical applications. With a 1FormA configuration (SPST-NO), this relay offers a single normally open contact for reliable switching capabilities. The 12VDC coil ensures efficient energy consumption while providing reliable operation. Additionally, the AZ2100-1A-12DE is equipped with 40A contacts, making it suitable for handling heavy loads. Designed to withstand extreme temperatures, this relay can operate flawlessly in environments ranging from -55°C to 85°C. This durability and resilience allow for reliable performance in a wide range of demanding industrial and automotive applications. Overall, the AMERICAN ZETTLER part AZ2100-1A-12DE is a miniature power relay that combines compact size, high-quality construction, and superior performance, making it an ideal choice for various electrical and electronic systems.
Search Keywords:
AZ21001A12DE
IN STOCK:
2,146
Ships today, if you order in
On Order:
3,120
can ship 1/15/25
Minimum Order:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$1.84
$46.000
240
$1.57
$376.800
480
$1.43
$686.400
720
$1.34
$964.800
1,200
$1.28
$1,536.000
2,640
$1.26
$3,326.400
5,040
$1.24
$6,249.600
7,680
+
$1.22
$9,369.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
IEG66-28333-2-V
Circuit Breaker - Custom - 2 Pole - 2x35A
30.202
PCB Tubular Screw - 2 Position - 5.08 mm (0.2 in) Pin Spacing - 22 to 14 AWG - 15A - 300V ...
AZ2100-1A-15DE
Miniature Power Relay - 1FormA (SPST-NO) - 15VDC Coil - 40A Contacts - -55°C to 85°C
JW1FSN-DC12V
General purpose relay - Electromechanical relay – High capacity - Miniature PCB type power...
ALF1T24
Power Relay 24VDC 25A SPST-NO(30.1x15.7x25.3)mm Top Mount