AZ2100-1A-12DEF
American ZettlerMiniature Power Relay - 1FormA (SPST-NO) - 12VDC Coil - 40A Contacts - -55°C to 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2100-1A-12DEF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
240
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 125 °C
The AMERICAN ZETTLER part AZ2100-1A-12DEF is a high-quality Miniature Power Relay suitable for various electronic applications. It features a 1FormA (SPST-NO) configuration, making it ideal for single-pole, single-throw normally open applications. With a 12VDC coil, it offers efficient power consumption and reliable performance.This power relay also boasts 40A contacts, allowing for high-current switching capabilities. Whether you need to control motors, solenoids, or other electrical devices, this relay can handle the task with ease. Its compact size makes it suitable for spaces where size is a constraint but performance is paramount.Furthermore, this Miniature Power Relay can endure extreme temperature conditions, ranging from -55°C to 105°C. This wide operating range ensures that the relay remains functional in harsh environments, making it suitable for automotive, industrial, and other demanding applications.Backed by AMERICAN ZETTLER's commitment to quality and reliability, the AZ2100-1A-12DEF is a dependable choice for those seeking a durable and efficient power relay.
Search Keywords:
AZ21001A12DEF
IN STOCK:
28,947
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$1.94
$48.500
240
$1.70
$408.000
480
$1.66
$796.800
720
$1.63
$1,173.600
1,200
$1.60
$1,920.000
2,640
$1.58
$4,171.200
5,040
$1.48
$7,459.200
7,680
+
$1.45
$11,136.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
ALF1T12
Power Relay 12VDC 25A SPST-NO(30.1x15.7x25.3)mm Top Mount
AZ2100-1C-12DE
Miniature Power Relay - 1FormC (SPDT) - 12VDC Coil - 40A Contacts - -55°C to 85°C
AZ2120-1A-15DF
40A Mini Power Relay 15VDC coil SPST-NO
AZ2150-1A-12DE
40A Mini Power Relay 12VDC coil SPST-NO
AZ2150-1A-15DE
40A Mini Power Relay 15VDC coil SPST-NO