AZ2100-1A-15D
American ZettlerMiniature Power Relay - 1FormA (SPST-NO) - 15VDC Coil - 40A Contacts - -55°C to 85°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2100-1A-15D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
240
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
15 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 100 °C
Miniature Power Relay - 1FormA (SPST-NO) - 15VDC Coil - 40A Contacts - -55°C to 85°C
Search Keywords:
AZ21001A15D
IN STOCK:
1,058
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$2.341
$58.525
100
$1.636
$163.600
250
$1.499
$374.750
500
$1.446
$723.000
1,000
$1.401
$1,401.000
1,500
$1.387
$2,080.500
2,000
+
$1.373
$2,746.000
CUSTOMERS
ALSO BOUGHT
AZ2100-1A-12DE
Miniature Power Relay - 1FormA (SPST-NO) - 12VDC Coil - 40A Contacts - -55°C to 85°C
AZ2150-1A-12DEF
40A Mini Power Relay 12VDC coil SPST-NO
AZ762-1A-12DEF
16A SPDT Mini Power Relay 12VDC coil SPST-NO
ECA-1VM332
Cap Aluminum Lytic 3300uF 35V 20% (16 X 31.5mm) Radial 7.5mm 1400mA 2000h 85°C Automotive ...
AZ7695-1A-24D