AZ2100-1A-15DEF
American ZettlerMiniature Power Relay - 1FormA (SPST-NO) - 15VDC Coil - 40A Contacts - -55°C to 105°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2100-1A-15DEF
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
15 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 125 °C
Miniature Power Relay - 1FormA (SPST-NO) - 15VDC Coil - 40A Contacts - -55°C to 105°C
Search Keywords:
AZ21001A15DEF
IN STOCK:
1,650
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
Multiple:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$2.841
$142.050
100
$2.699
$269.900
150
$2.564
$384.600
200
$2.436
$487.200
500
$2.314
$1,157.000
1,000
$1.424
$1,424.000
1,500
$1.127
$1,690.500
2,000
+
$1.105
$2,210.000