AZ2100-1A-24DE
American ZettlerMiniature Power Relay - 1FormA (SPST-NO) - 24VDC Coil - 40A Contacts - -55°C to 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2100-1A-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
240
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 100 °C
The AMERICAN ZETTLER part AZ2100-1A-24DE is a high-quality and reliable Miniature Power Relay designed for various industrial and commercial applications. It features a 1FormA (SPST-NO) configuration, which means it has a single Normally Open contact. The relay operates on a 24VDC coil voltage and has robust 40A contacts, ensuring efficient power switching capabilities.With a wide temperature range of -55°C to 85°C, this relay can withstand extreme environmental conditions without compromising its performance and longevity. It is built to deliver outstanding electrical performance and can be relied upon for applications requiring high switching capacity and precision.The AZ2100-1A-24DE Miniature Power Relay is engineered by AMERICAN ZETTLER, a trusted and reputable manufacturer known for their commitment to producing top-notch electronic components. This relay is a versatile and dependable choice for a wide range of applications, including automotive, telecommunications, machinery, industrial controls, and more.
Search Keywords:
AZ21001A24DE
IN STOCK:
4,075
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$2.16
$54.000
240
$1.82
$436.800
480
$1.73
$830.400
720
$1.66
$1,195.200
1,200
$1.62
$1,944.000
2,640
$1.55
$4,092.000
5,040
$1.48
$7,459.200
7,680
+
$1.45
$11,136.000
CUSTOMERS
ALSO BOUGHT
ALF1T24
Power Relay 24VDC 25A SPST-NO(30.1x15.7x25.3)mm Top Mount
JTN1AS-TMP-F-DC15V
Power Relay 15VDC 30A SPST-NO(32.2x27.4x27.9)mm Top Mount
AZ2100-1A-12DE
Miniature Power Relay - 1FormA (SPST-NO) - 12VDC Coil - 40A Contacts - -55°C to 85°C
AZ9321-1C-12DEF
20AMP Mini PC Board Relay 12VDC coil SPDT
AZ943-1AH-12DE
15AMP Mini PC Board Relay 12VDC coil SPST-NO