AZ2100-1A-24DF
American ZettlerMiniature Power Relay - 1FormA (SPST-NO) - 24VDC Coil - 40A Contacts - -55°C to 105°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2100-1A-24DF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
240
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 125 °C
Miniature Power Relay - 1FormA (SPST-NO) - 24VDC Coil - 40A Contacts - -55°C to 105°C
Search Keywords:
AZ21001A24DF
IN STOCK:
755
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$2.452
$61.300
100
$1.713
$171.300
250
$1.567
$391.750
500
$1.519
$759.500
1,000
$1.473
$1,473.000
1,500
$1.458
$2,187.000
2,000
+
$1.443
$2,886.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
AZ2100-1A-12DEF
Miniature Power Relay - 1FormA (SPST-NO) - 12VDC Coil - 40A Contacts - -55°C to 105°C
AZ2150-1A-12DE
40A Mini Power Relay 12VDC coil SPST-NO
AZ2150-1A-24DE
40A Mini Power Relay 24VDC coil SPST-NO
MOV-07D271K
Var MOV 175VAC/225VDC 1200A 270V Thru-Hole Radial Bulk
EET-HC2W561LA
Cap Aluminum Lytic 560uF 450V 20% (35 X 50mm) Snap-In 10mm 1900mA 2000h 105°C Bulk