AZ2100-1A-48D
American ZettlerMiniature Power Relay - 1FormA (SPST-NO) - 48VDC Coil - 40A Contacts - -55°C to 85°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2100-1A-48D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
240
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 100 °C
Miniature Power Relay - 1FormA (SPST-NO) - 48VDC Coil - 40A Contacts - -55°C to 85°C
Search Keywords:
AZ21001A48D
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
500
$2.57
$1,285.000
1,000
$1.58
$1,580.000
1,500
$1.25
$1,875.000
2,000
+
$1.23
$2,460.000