help desk software
DATA SHEET

AZ2100-1A-70DE

American Zettler

Miniature Power Relay - 1FormA (SPST-NO) - 70VDC Coil - 40A Contacts - -55°C to 85°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2100-1A-70DE
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
70 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 100 °C
Miniature Power Relay - 1FormA (SPST-NO) - 70VDC Coil - 40A Contacts - -55°C to 85°C
Search Keywords:
AZ21001A70DE
IN STOCK: 3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
10
Available in less than min:
3
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$12.936
$12.936
10
$11.760
$117.600
80
$3.480
$278.400
120
$3.330
$399.600
240
$3.290
$789.600
480
$3.160
$1,516.800
2,440 +
$2.890
$7,051.600
Tools/3D Models