AZ2100-1C-12DEF
American ZettlerMiniature Power Relay - 1FormC (SPDT) - 12VDC Coil - 40A Contacts - -55°C to 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2100-1C-12DEF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
240
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 125 °C
The AMERICAN ZETTLER AZ2100-1C-12DEF is a high-quality miniature power relay designed for various applications. This relay offers 1 Form C (SPDT) configuration with a 12VDC coil, making it suitable for controlling different types of electrical circuits. The 40A contacts ensure efficient relay functionality and are capable of handling high currents. With a wide operating temperature range of -55°C to 105°C, this relay can withstand extreme conditions and ensure reliable performance. Ideal for use in automotive, industrial, and other demanding environments, the AZ2100-1C-12DEF is a versatile and dependable solution for power control.
Search Keywords:
AZ21001C12DEF
IN STOCK:
740
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$3.628
$36.280
240
$2.284
$548.160
480
$2.197
$1,054.560
720
$2.141
$1,541.520
1,200
$2.120
$2,544.000
2,640
$2.098
$5,538.720
5,040
$2.077
$10,468.080
7,680
+
$2.057
$15,797.760
Please Note:
Item may be subject to tariff fee if shipping within the United States