AZ2100-1C-18DE
American ZettlerMiniature Power Relay - 1FormC (SPDT) - 18VDC Coil - 40A Contacts - -55°C to 85°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2100-1C-18DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
240
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 100 °C
Miniature Power Relay - 1FormC (SPDT) - 18VDC Coil - 40A Contacts - -55°C to 85°C
Search Keywords:
AZ21001C18DE
IN STOCK:
110
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$5.247
$5.247
10
$4.770
$47.700
100
$4.700
$470.000
250
$4.630
$1,157.500
500
$4.560
$2,280.000
1,000
$2.410
$2,410.000
1,500
$1.700
$2,550.000
2,000
+
$1.660
$3,320.000