help desk software
DATA SHEET

AZ2100-1C-18DEF

American Zettler

Miniature Power Relay - 1FormC (SPDT) - 18VDC Coil - 40A Contacts - -55°C to 105°C .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2100-1C-18DEF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
240
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 125 °C
The AMERICAN ZETTLER part AZ2100-1C-18DEF is a high-quality miniature power relay designed for various applications. This relay features a 1FormC (single pole double throw) configuration, providing versatile switching capabilities. The relay has an 18VDC coil, allowing for efficient power operation. With durable 40A contacts, this relay is capable of handling high current loads with ease. The AZ2100-1C-18DEF relay is built to withstand extreme temperatures, offering a wide operating range from -55°C to 105°C. This makes it suitable for use in harsh environments where temperature fluctuations are common. Ideal for a range of industries including automotive, HVAC, and industrial control systems, the AZ2100-1C-18DEF miniature power relay provides reliable and efficient performance. Its compact size and robust construction make it an excellent choice for space-constrained applications without compromising on durability or functionality.
Search Keywords:
AZ21001C18DEF
IN STOCK: 2,000
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.87
$48.700
100
$4.80
$480.000
250
$4.73
$1,182.500
500
$4.66
$2,330.000
1,000
$2.47
$2,470.000
1,500
$1.74
$2,610.000
2,000 +
$1.70
$3,400.000
Tools/3D Models