help desk software
DATA SHEET

AZ2100-1C-6DE

American Zettler

Miniature Power Relay - 1FormC (SPDT) - 6VDC Coil - 40A Contacts - -55°C to 85°C

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2100-1C-6DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
240
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 100 °C
Miniature Power Relay - 1FormC (SPDT) - 6VDC Coil - 40A Contacts - -55°C to 85°C
Search Keywords:
AZ21001C6DE
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
10
Available in less than min:
1
MOQ for out of Stock Qty:
500
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.247
$5.247
10
$4.770
$47.700
100
$4.700
$470.000
250
$4.630
$1,157.500
500
$4.560
$2,280.000
1,000
$2.410
$2,410.000
1,500
$1.700
$2,550.000
2,000 +
$1.660
$3,320.000
Tools/3D Models