help desk software
DATA SHEET

AZ2110-1A-24DF

American Zettler

40A Mini Power Relay 24VDC coil SPST-NO

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2110-1A-24DF
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 125 °C
40A Mini Power Relay 24VDC coil SPST-NO
Search Keywords:
AZ21101A24DF
IN STOCK: 0
Minimum Order:
40
Multiple:
40
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$3.48
$139.200
80
$2.48
$198.400
120
$1.11
$133.200
280
$1.01
$282.800
520
$0.98
$509.600
1,000 +
$0.96
$960.000
Tools/3D Models