help desk software
DATA SHEET

AZ2111-1A-9D

American Zettler

40A Mini Power Relay 9VDC coil SPST-NO

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2111-1A-9D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 100 °C
40A Mini Power Relay 9VDC coil SPST-NO
Search Keywords:
AZ21111A9D
IN STOCK: 542
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$7.72
$77.200
25
$4.76
$119.000
50
$2.13
$106.500
100
$1.81
$181.000
250
$1.71
$427.500
500
$1.62
$810.000
1,000 +
$1.52
$1,520.000
Tools/3D Models