Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2111-1C-24D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 100 °C
The AMERICAN ZETTLER AZ2111-1C-24D is a compact and reliable power relay designed for high-amp applications. With a 40A rating, it is capable of handling heavy loads with ease. The relay features a single-pole, double-throw (SPDT) configuration, allowing for versatile switching options. Its 24VDC coil ensures efficient and responsive operation. This mini power relay is ideal for various industries and applications that require superior performance and durability.
Search Keywords:
AZ21111C24D
IN STOCK:
717
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
10
$11.65
$116.500
25
$6.37
$159.250
50
$2.61
$130.500
100
$2.24
$224.000
250
$2.08
$520.000
500
$2.01
$1,005.000
1,000
+
$1.88
$1,880.000