Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2120-1A-15DF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
15 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Quick Connect/PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 125 °C
The AMERICAN ZETTLER part AZ2120-1A-15DF is a high-quality 40A Mini Power Relay with a 15VDC coil. This SPST-NO (Single-Pole, Single-Throw Normally Open) relay is built for efficient and reliable power switching applications. With a compact design, it is perfect for space-constrained applications where high current capacity is required. The AZ2120-1A-15DF relay offers exceptional performance and durability, making it an ideal choice for a wide range of industrial and automotive applications.
Search Keywords:
AZ21201A15DF
IN STOCK:
842
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
40
$2.194
$87.760
80
$2.070
$165.600
120
$2.010
$241.200
520
$1.971
$1,024.920
1,000
$1.951
$1,951.000
2,000
$1.932
$3,864.000
5,000
$1.912
$9,560.000
10,000
+
$1.893
$18,930.000
CUSTOMERS
ALSO BOUGHT
ALF1T12
Power Relay 12VDC 25A SPST-NO(30.1x15.7x25.3)mm Top Mount
AZ2150-1A-12DEF
40A Mini Power Relay 12VDC coil SPST-NO
AZ2120-1A-12DF
40A Mini Power Relay 12VDC coil SPST-NO
AZ2100-1A-24DEF
Miniature Power Relay - 1FormA (SPST-NO) - 24VDC Coil - 40A Contacts - -55°C to 105°C
AZ2100-1A-12DEF
Miniature Power Relay - 1FormA (SPST-NO) - 12VDC Coil - 40A Contacts - -55°C to 105°C