Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2150-1A-110DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
40A Mini Power Relay 110VDC coil SPST-NO
Search Keywords:
AZ21501A110DE
IN STOCK:
1,160
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
40
$2.425
$97.000
120
$2.103
$252.360
280
$1.923
$538.440
520
$1.863
$968.760
1,000
$1.807
$1,807.000
2,520
$1.788
$4,505.760
5,000
$1.771
$8,855.000
7,520
+
$1.753
$13,182.560
CUSTOMERS
ALSO BOUGHT
204519-2
D Sub Connector - HD62 - 62 Contacts - AMPLIMITE 90 Series.
Q8R1CXXG24E
Panel Mount LED Indicator - 8mm - Green - 24VDC @ 20mA - Recessed - Bright Chrome Bezel - ...
LPS-50-3.3
AC/DC Power Supply - 1 Output - 3.3V@12A - 33W
XG5S-4022
Hood Polyamide
SPV-300-24
AC-DC Enclosed power supply; Output 24Vdc at 12.5A; forced air cooling; Programmable outpu...